Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ST200PG1SPRF

Pressure Sensor 0.5V to 4.5V 0psi to 200psi Gage 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.5V to 4.5V 0psi to 200psi Gage 3-Pin
Search Keywords: ST200PG1SPRF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ST200PG1SPRF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 100 °C
  • Dimension:
    31.16 x 27 x 55 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 200 psi
  • Accuracy:
    ±1 %
  • Typical Operating Supply Voltage:
    7 to 35 V
  • Response Time:
    0.5 mS
  • Electrical Termination:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST200PG1SPRF RoHS compliant?
Yes, ST200PG1SPRF is RoHS compliant.
What is the lead time for ST200PG1SPRF?
The standard lead time for ST200PG1SPRF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
24 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$531.553
9
$483.230
13
$275.500
19
$198.980
25 +
$194.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!