- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- ST150PG2SPCF
Honeywell
ST150PG2SPCF
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- High value and outstanding performance
- Wide choice of pressure ranges available
- Amplified outputs
- Reverse polarity protection
- Less than 500 microseconds response time
- Industrial housing
- Exceeds CE Heavy Industrial EMC
- Excellent OEM value
- Eliminates cost of external amplifiers
- Not damaged by reversed excitation
- Accurate high speed measurements
- Protected from harsh environments
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ST150PG2SPCF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 100 °C
-
Dimension:31.16 x 27 x 55 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 150 psi
-
Accuracy:±1 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:0.5 mS
-
Electrical Termination:Connector
-
This product is discontinued, but still in stock.