Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ST015PV1SPCF

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Vacuum 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Vacuum 3-Pin
Search Keywords: ST015PV1SPCF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ST015PV1SPCF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Media: Air,Gas,Liquid
Output Voltage: 0.5 to 4.5 V
Mounting: Stud
Operating Temperature: -40 to 100 °C
Dimension: 31.16 x 27 x 55 mm
Device Pressure Type: Vacuum
Operating Pressure Range: 0 to 15 psi
Accuracy: ±1 %
Typical Operating Supply Voltage: 5 V
Response Time: 0.5 mS
Electrical Termination: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST015PV1SPCF RoHS compliant?
Yes, ST015PV1SPCF is RoHS compliant.
What is the lead time for ST015PV1SPCF?
The standard lead time for ST015PV1SPCF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
24 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$485.65
5
$484.44
7
$483.23
13
$275.50
19
$198.98
25 +
$194.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!