- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- ST006BG2SPRF
Description
+
Pressure Sensor 0.5V to 4.5V 0bar to 6bar Gage 3-Pin
Product Highlights:
- High value and outstanding performance
- Wide choice of pressure ranges available
- Amplified outputs
- Reverse polarity protection
- Less than 500 microseconds response time
- Industrial housing
- Exceeds CE Heavy Industrial EMC
- Excellent OEM value
- Eliminates cost of external amplifiers
- Not damaged by reversed excitation
- Accurate high speed measurements
- Protected from harsh environments
Search Keywords: ST006BG2SPRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ST006BG2SPRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 100 °C
-
Dimension:31.16 x 27 x 55 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 6 bar
-
Accuracy:±1 %
-
Typical Operating Supply Voltage:7 to 35 V
-
Response Time:0.5 mS
-
Electrical Termination:Connector
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$257.15
2
$252.41
3
$247.64
6
$242.87
10
$238.11
25
$224.88
50 +
$211.66
Click for Quote
Log in
to unlock special pricing