- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCSRNN1.6BA7A3
Honeywell
SSCSRNN1.6BA7A3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SSCSRNN1.6BA7A3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026202000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Absolute |
| Operating Pressure Range: | 0 to 1.6 bar |
| Media: | Air,Gas |
| Output Voltage: | I²C |
| Response Time: | 0.46 mS |
| Typical Operating Supply Voltage: | 3.3 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 12.5 x 5.8 x 10 mm |