Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCSNBN015PDAC5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Differential, Amplified Analog Output, 5 to 85% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCSNBN015PDAC5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCSNBN015PDAC5
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -15 to 15 psi
Media: Air,Gas
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 27.31 x 25.3 x 22.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCSNBN015PDAC5 RoHS compliant?
Yes, SSCSNBN015PDAC5 is RoHS compliant.
What is the lead time for SSCSNBN015PDAC5?
The standard lead time for SSCSNBN015PDAC5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$89.48
5
$89.26
10
$89.04
25
$88.81
50
$47.02
75
$33.09
100 +
$32.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!