Available Replacements
ROHs Eşdeğeri
XCAL5010GN XCAL5010GN Honeywell
XCAL5010GN

Honeywell

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCSNBN010NGAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 10 inH₂O Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCSNBN010NGAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCSNBN010NGAA5
Unit of Measure: Per Each
RoHS: No
HTS: 9026202000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole 90 °
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 10 inH2O
Media: Air,Gas
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 27.31 x 25.3 x 22.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCSNBN010NGAA5 RoHS compliant?
No, SSCSNBN010NGAA5 is not RoHS compliant.
What is the lead time for SSCSNBN010NGAA5?
The standard lead time for SSCSNBN010NGAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$168.03
50
$88.96
75
$62.60
100 +
$61.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!