- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCSNBN005NGAA5
Available Replacements
Possible Replacement
Possible Replacement
Honeywell
SSCSNBN005NGAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2.5% Total Error Band, SIP ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2.5% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 inH₂O Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCSNBN005NGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCSNBN005NGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.31 x 25.3 x 22.87 mm
Frequently Asked Questions
Is SSCSNBN005NGAA5 discontinued?
Yes, SSCSNBN005NGAA5 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SSCSNBN005NGAA5?
The recommended replacement for SSCSNBN005NGAA5 is DC005NGR5 from Honeywell, available from OnlineComponents.com.
Is SSCSNBN005NGAA5 RoHS compliant?
Yes, SSCSNBN005NGAA5 is RoHS compliant.
What is the lead time for SSCSNBN005NGAA5?
The standard lead time for SSCSNBN005NGAA5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.