Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCSNBN005NDAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCSNBN005NDAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCSNBN005NDAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 5 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    27.31 x 25.3 x 22.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCSNBN005NDAA5 RoHS compliant?
Yes, SSCSNBN005NDAA5 is RoHS compliant.
What is the lead time for SSCSNBN005NDAA5?
The standard lead time for SSCSNBN005NDAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$81.14
5
$73.45
10
$71.25
25
$67.42
50
$64.07
100
$62.66
250 +
$62.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!