- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCSLNN100MGAA3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Single Axial Barbless Port, 100 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCSLNN100MGAA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCSLNN100MGAA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 0.1 bar
-
Media:Air,Gas
-
Output Voltage:0.33 to 3 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 13.75 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$28.75
5
$27.09
10
$27.02
25
$26.30
50
$25.59
100
$25.52
250 +
$22.59
Click for Quote
Log in
to unlock special pricing