- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCSHNN015PA2A3
Honeywell
SSCSHNN015PA2A3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCSHNN015PA2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:29.62 x 7.97 x 28.96 mm