- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCSANN001BGAA5
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Single Axial Barbed Port, 1 bar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Product Highlights:
- Industry leading long-term stability
- Extremely tight accuracy of ±0.25 % FSS BFSL
- Total error band of ±2 % full scale span max.
- Low operating voltage
- Extremely low power consumption
- Ratiometric 12-bit analog output
- RoHS compliant
- Virtually insensitive to mounting direction
- Internal diagnostic functions increase system reliability
- Absolute, differential, gage, and compound types
- Custom calibration available
- Various pressure port options
Search Keywords: SSCSANN001BGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCSANN001BGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 bar
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 13.75 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$53.11
5
$52.32
10
$51.31
25
$50.54
50
$45.81
75
$45.11
100 +
$44.44
Click for Quote
Log in
to unlock special pricing