- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCMRRT100MD7A3
Description
+
TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, I²C, Address 0x78 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Liquid Media On Port P1, No Diagnostics
Search Keywords: SSCMRRT100MD7A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCMRRT100MD7A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-100 to 100 mbar
-
Media:Air,Gas,Liquid
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:12.5 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4
$98.57
5
$98.33
10
$98.07
25
$97.83
50
$51.80
75
$36.44
100 +
$35.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT