Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCMRNN015PAAA3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Radial Barbed Port, 15 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCMRNN015PAAA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCMRNN015PAAA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount 90 °
Accuracy: ±0.25 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 15 psi
Media: Air,Gas
Output Voltage: 0.33 to 3 V
Response Time: 1 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -40 to 85 °C
Dimension: 12.5 x 5.8 x 13.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCMRNN015PAAA3 RoHS compliant?
Yes, SSCMRNN015PAAA3 is RoHS compliant.
What is the lead time for SSCMRNN015PAAA3?
The standard lead time for SSCMRNN015PAAA3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Ships today, if you order in
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.25
5
$34.07
10
$33.56
25
$32.89
50
$32.38
100
$31.87
250 +
$28.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!