- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCMRND060PG2A3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Radial Barbed Port, 60 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On
Search Keywords: SSCMRND060PG2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCMRND060PG2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 60 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:5.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Ships today, if you order in
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$41.21
5
$34.49
10
$33.81
25
$33.15
50
$32.82
75
$32.49
100 +
$32.17
Click for Quote
Log in
to unlock special pricing