- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCMLNN025MDAA3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbless Port, 25 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCMLNN025MDAA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCMLNN025MDAA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.025 to 0.025 bar
-
Media:Air,Gas
-
Output Voltage:SPI
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:15.8 x 6.16 x 13.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
997
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$115.07
5
$114.77
10
$114.48
25
$114.20
50
$60.46
75
$42.54
100 +
$41.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments