Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCMLNN015PAAA3

Pressure Sensor 0.33V to 2.97V 0psi to 15psi Absolute Medical 8-Pin SMD Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.33V to 2.97V 0psi to 15psi Absolute Medical 8-Pin SMD Module
Search Keywords: SSCMLNN015PAAA3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCMLNN015PAAA3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.33 to 3 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15.8 x 6.16 x 13.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCMLNN015PAAA3 RoHS compliant?
Yes, SSCMLNN015PAAA3 is RoHS compliant.
What is the lead time for SSCMLNN015PAAA3?
The standard lead time for SSCMLNN015PAAA3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$43.52
10
$40.62
25
$38.97
50
$36.29
100
$35.10
250 +
$32.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!