- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCMANN060PG2A3
Honeywell
SSCMANN060PG2A3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SSCMANN060PG2A3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Surface Mount |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 60 psi |
| Typical Operating Supply Voltage: | 3.3 V |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 10 x 13.75 mm |