Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCEB31C

MICRO SWITCH™ Medium-Duty Limit Switches: SSCE Series Miniature Enclosed Switch, Top Roller Parallel Plunger; 1NC 1NO Single P ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: SSCE Series Miniature Enclosed Switch, Top Roller Parallel Plunger; 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Designed for Europe and Asia Pacific, Bottom Exit, 3 m Cable
Product Highlights:
  • Fully sealed - capable of working when submerged
  • Compact construction
  • Rugged zinc die-cast housing
  • Pre-wired or connector versions
  • Variable length PUR cable
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Gang mounting capability
  • Wide selection of actuators
  • IP66/67, IP68 sealing
Search Keywords: SSCEB31C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCEB31C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11.8 N
  • Dimension:
    40 x 16 x 67 mm
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 3, 6, 6P, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCEB31C RoHS compliant?
Yes, SSCEB31C is RoHS compliant.
What is the lead time for SSCEB31C?
The standard lead time for SSCEB31C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$302.99
5
$271.09
10
$270.42
20
$269.74
50
$222.68
100 +
$222.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!