Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDRRN005PGAA3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 5 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCDRRN005PGAA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCDRRN005PGAA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole 90 °
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 5 psi
Media: Air,Gas
Output Voltage: 0.33 to 3 V
Response Time: 1 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -40 to 85 °C
Dimension: 12.5 x 6.16 x 13.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDRRN005PGAA3 RoHS compliant?
Yes, SSCDRRN005PGAA3 is RoHS compliant.
What is the lead time for SSCDRRN005PGAA3?
The standard lead time for SSCDRRN005PGAA3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$59.56
5
$59.40
10
$59.26
25
$59.11
50
$36.37
75
$28.79
100 +
$28.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!