- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCDLNT150PGAA5
Description
+
TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbless Port, 150 psi Gage, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Liquid Media On Port P1, No Diagnostics
Search Keywords: SSCDLNT150PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCDLNT150PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage1408
-
Operating Pressure Range:01420psi to 1501420psi
-
Media:Air1416,Gas1416
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 12.4 x 13.751409mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$95.91
50
$50.78
75
$35.73
100 +
$35.02
Click for Quote
Log in
to unlock special pricing