Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDJJT015PGAA5

TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 3% Total Error Band, DIP, Du ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 3% Total Error Band, DIP, Dual Radial Barbless Ports, Same Side, 15 psi Gage, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Liquid Media On Port 1, No Diagnostics
Search Keywords: SSCDJJT015PGAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCDJJT015PGAA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage1408
Operating Pressure Range: 01420psi to 151420psi
Media: Liquid1416
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 16.66 x 6.511409mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDJJT015PGAA5 RoHS compliant?
Yes, SSCDJJT015PGAA5 is RoHS compliant.
What is the lead time for SSCDJJT015PGAA5?
The standard lead time for SSCDJJT015PGAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$111.96
50
$59.27
75
$41.71
100 +
$40.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!