- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCDJJN400MDAA5
Honeywell
SSCDJJN400MDAA5
Standard Accuracy Board Mount Pressure Sensors
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Accuracy Board Mount Pressure Sensors
Search Keywords: SSCDJJN400MDAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCDJJN400MDAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.4 to 0.4 bar
-
Media:Air,Gas
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16.66 x 6.51 mm
Frequently Asked Questions
Is SSCDJJN400MDAA5 RoHS compliant?
Yes, SSCDJJN400MDAA5 is RoHS compliant.
What is the lead time for SSCDJJN400MDAA5?
The standard lead time for SSCDJJN400MDAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$111.96
50
$59.27
75
$41.71
100 +
$40.88
Click for Quote
Log in
to unlock special pricing