Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDJJN2.5MDAA5

Standard Accuracy Board Mount Pressure Sensors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard Accuracy Board Mount Pressure Sensors
Search Keywords: SSCDJJN25MDAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCDJJN2.5MDAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -0.0025 to 0.0025 bar
  • Media:
    Air,Gas
  • Output Voltage:
    N/A
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    16.66 x 6.51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDJJN2.5MDAA5 RoHS compliant?
Yes, SSCDJJN2.5MDAA5 is RoHS compliant.
What is the lead time for SSCDJJN2.5MDAA5?
The standard lead time for SSCDJJN2.5MDAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$131.52
5
$131.19
10
$130.87
25
$130.54
50
$69.11
75
$48.63
100 +
$47.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!