- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCDJJN006MDAA5
Honeywell
SSCDJJN006MDAA5
Standard Accuracy Board Mount Pressure Sensors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCDJJN006MDAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.006 to 0.006 bar
-
Media:Air,Gas
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:16.66 x 6.51 mm