- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCDANV015PD4A5
Honeywell
SSCDANV015PD4A5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCDANV015PD4A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential1408
-
Operating Pressure Range:-151420psi to 151420psi
-
Media:Liquid1416
-
Output Voltage:N/A
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 12.4 x 13.751409mmmm