Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDANT150PGAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options
Product Highlights:
  • Industry-leading long-term stability
  • Extremely tight accuracy of ±25% FSS BFSL
  • Total error band of ±2%full scale span maximum
  • Modular and flexible design
  • Miniature 10 mm * 10 mm package
  • Low operating voltage
  • Extremely low power consumption
  • Ratiometric analog output
  • High resolution
  • Precision ASIC conditioning and temperature compensated
  • RoHS compliant
  • Virtually insensitive to mounting orientation
  • Internal diagnostic functions increase system reliability
  • Available with I2C or SPI digital output Absolute, differential and gage types
  • Pressure ranges from 1 psi to 150 psi
  • Custom calibration available
  • Various pressure port options
  • Liquid media option
Search Keywords: SSCDANT150PGAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCDANT150PGAA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 150 psi
Media: Air,Gas,Liquid
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 10 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDANT150PGAA5 RoHS compliant?
Yes, SSCDANT150PGAA5 is RoHS compliant.
What is the lead time for SSCDANT150PGAA5?
The standard lead time for SSCDANT150PGAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$53.00
5
$48.90
10
$46.94
25
$44.70
50
$42.60
100
$42.49
250 +
$42.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!