- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCDANT030PG2A3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 30 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: SSCDANT030PG2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCDANT030PG2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 13.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$45.50
5
$42.54
10
$41.26
25
$39.58
50
$38.31
100
$37.03
250 +
$31.99
Click for Quote
Log in
to unlock special pricing