Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDANT005PGAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 5 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options
Search Keywords: SSCDANT005PGAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCDANT005PGAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 12.4 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDANT005PGAA5 RoHS compliant?
Yes, SSCDANT005PGAA5 is RoHS compliant.
What is the lead time for SSCDANT005PGAA5?
The standard lead time for SSCDANT005PGAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$98.60
5
$98.36
10
$98.11
25
$97.87
50
$51.82
75
$36.47
100 +
$35.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!