- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- SSCDANN2.5BGAA5
Honeywell
SSCDANN2.5BGAA5
Pressure Sensor 0.5V to 4.5V 0bar to 2.5bar Gage Medical 8-Pin DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SSCDANN2.5BGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 2.5 bar
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 12.4 x 13.75 mm