Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDANN030PGAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 30 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCDANN030PGAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCDANN030PGAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDANN030PGAA5 RoHS compliant?
Yes, SSCDANN030PGAA5 is RoHS compliant.
What is the lead time for SSCDANN030PGAA5?
The standard lead time for SSCDANN030PGAA5 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$95.91
50
$50.78
75
$35.73
100 +
$35.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!