Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDANN030PG4A5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 30 psi Gage, I²C, Address 0x48 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCDANN030PG4A5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCDANN030PG4A5
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 30 psi
Media: Air,Gas
Output Voltage: I²C
Response Time: 0.46 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 10 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDANN030PG4A5 RoHS compliant?
Yes, SSCDANN030PG4A5 is RoHS compliant.
What is the lead time for SSCDANN030PG4A5?
The standard lead time for SSCDANN030PG4A5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$98.60
5
$98.36
10
$98.11
25
$97.87
50
$51.82
75
$36.47
100 +
$35.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!