Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDANN015PG2A3

The SSCDANN015PG2A3 is a standard accuracy, amplified gage pressure sensor from the TruStability® SSC series, featuring a 0 to ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The SSCDANN015PG2A3 is a standard accuracy, amplified gage pressure sensor from the TruStability® SSC series, featuring a 0 to 15 psi range and a digital I²C output.
Search Keywords: SSCDANN015PG2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCDANN015PG2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 12.4 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDANN015PG2A3 RoHS compliant?
Yes, SSCDANN015PG2A3 is RoHS compliant.
What is the lead time for SSCDANN015PG2A3?
The standard lead time for SSCDANN015PG2A3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$65.12
5
$56.52
10
$52.54
25
$49.84
50
$44.29
75
$44.18
100 +
$44.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!