help desk software
Image is representational - see mfr. specs

SSCDANN015PA2A3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 15 psi Absolute, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCDANN015PA2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCDANN015PA2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 13.75 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
12 Weeks can ship 2/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.54
25
$27.28
100
$26.11
150
$25.98
500 +
$25.85
Click for Quote
Log in to unlock special pricing