Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SSCDANN001BGAA5

Pressure Sensor 0.5V to 4.5V 0bar to 1bar Gage Medical 8-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.5V to 4.5V 0bar to 1bar Gage Medical 8-Pin DIP
Search Keywords: SSCDANN001BGAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SSCDANN001BGAA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 1 bar
Media: Air,Gas
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -40 to 85 °C
Dimension: 10 x 12.4 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSCDANN001BGAA5 RoHS compliant?
Yes, SSCDANN001BGAA5 is RoHS compliant.
What is the lead time for SSCDANN001BGAA5?
The standard lead time for SSCDANN001BGAA5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$28.26
5
$26.44
10
$25.22
25
$24.46
50
$22.47
100
$20.68
250 +
$19.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!