- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SS94A1F
Honeywell
SS94A1F
Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, High Sensitivity Ratiometric Linear Sensor IC, 3-pin, Through-h ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Single current sinking or current sourcing linear output
- Improved temperature stability
- Standard mounting centers
- Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
- Ignition timing
- Power sensing
- Valve position
- Robotics control
- Current sensing
- Linear or rotary motion detection
- Length measurement
- Flow sensing
- RPM sensing
- Security systems
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS94A1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Output Type:Analog(Voltage)
-
Mechanical Travel:N/A
-
Type:Linear
-
Mounting:PCB Through Hole
-
Product Type:Hall Effect
-
Resolution:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:7.6 x 1.8 x 15.2 mm