- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- SS94A1
Honeywell
SS94A1
Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, General Purpose Ratiometric Linear Sensor IC, 3-pin, Through-ho ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Standard mounting centers
- Single current sinking or current sourcing linear output
- Improved temperature stability
- Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
- Supply Current: 30 mA
- Operating Temperature: -40 °C to 125 °C [-40 °F to 257 °F]
- Ignition timing
- Power sensing
- Valve position
- Robotics control
- Current sensing
- Linear or rotary motion detection
- Length measurement
- Flow sensing
- RPM sensing
- Security systems
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | SS94A1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Output Type: | Analog(Voltage) |
| Type: | Linear |
| Mounting: | PCB Through Hole |
| Product Type: | Hall Effect |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 7.6 x 1.8 x 15.2 mm |