- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS81CA
Available Replacements
Honeywell
SS81CA
Hall Effect Sensor 20mA 3-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Hall Effect Sensor 20mA 3-Pin
Search Keywords: SS81CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS81CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Through Hole
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.1 x 1.5 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:PC Pins
-
Operating Temperature:-55 to 160 °C
Frequently Asked Questions
Is SS81CA discontinued?
Yes, SS81CA from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SS81CA?
The recommended replacement for SS81CA is SS41 from Honeywell, available from OnlineComponents.com.
Is SS81CA RoHS compliant?
Yes, SS81CA is RoHS compliant.
What is the lead time for SS81CA?
The standard lead time for SS81CA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.