- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS59ET
Honeywell
SS59ET
Magnetic Hall-Effect Sensor ICs: SS39ET/SS49E/SS59ET Series Low Cost Linear Hall-Effect Sensor IC, Energy Efficient 2.7 Vdc to ...
View Datasheet Accessories Notify Me
- Miniature construction: SOT-89B plastic package, on tape and reel for automated assembly
- Built-in reverse polarity protection
- Bipolar magnetics for ring magnet applications
- Digital current sinking output
- High output current capability (20 mA)
- Power consumption of only 5 mA max at 4.5 Vdc for energy efficiency
- High speed ?operates from 0 kHz to over 100 kHz
- Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS59ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:1 to Vs-1 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.5 x 2.5 x 1.3 mm
-
Typical Operating Supply Voltage:2.7 to 6.5 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 100 °C