Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS566AT

Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Latching Hall-effect sensor IC, Medium sensitivity, SOT-89B s ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Latching Hall-effect sensor IC, Medium sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel
Product Highlights:
  • Quad Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Super high sensitivity available
  • Symmetry of operate/release points about zero gauss (bipolar/latching)
  • Low current consumption
  • High output current capability
Search Keywords: SS566AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS566AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -180 Gs
  • Maximum Magnetic Sensor Operating Point:
    180 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.4 x 2.4 x 1.4 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS566AT RoHS compliant?
Yes, SS566AT is RoHS compliant.
What is the lead time for SS566AT?
The standard lead time for SS566AT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,646
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.16
100
$6.07
250
$5.95
500
$5.86
1,000
$5.77
3,000
$5.69
5,000 +
$5.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!