- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS551AT
Honeywell
SS551AT
Magnetic Sensor ICs: 1st Level Hall-Effect Sensor, SS551 Series Omnipolar, Hall-Effect Digital Position Sensor, SOT-89B Packag ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS551AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Magnetic Type:Omnipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:10 Gs
-
Maximum Magnetic Sensor Operating Point:135 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.5 x 2.5 x 1.35 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C