- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS549GT
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, Low sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel
Search Keywords: SS549GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS549GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.5 x 2.5 x 1.32 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1,250
$5.83
2,500
$3.08
3,750
$2.12
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing