- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS513AT
Description
+
Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Bipolar Hall-effect Sensor IC, Medium sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel
Product Highlights:
- Quad Hall design virtually eliminates mechanical stress effects
- Temperature compensated magnetics
- Super high sensitivity available
- Symmetry of operate/release points about zero gauss (bipolar/latching)
- Low current consumption
- High output current capability
Search Keywords: SS513AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS513AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Magnetic Type:Bipolar
-
Maximum Output Current:20 mA
-
Mounting:PCB Surface Mount
-
Minimum Magnetic Sensor Release Point:-140 Gs
-
Maximum Magnetic Sensor Operating Point:140 Gs
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.4 x 2.4 x 1.4 mm
-
Typical Operating Supply Voltage:3.8 to 30 V
-
Termination Type:Gull Wing
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,769
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
51 Weeks
can ship
5/3/27