Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS50AT

Honeywell Hall-effect Digital Position Sensor ICs: SS50AT series, Low-cost enhanced bipolar Hall-effect sensor IC, Digital sin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS50AT series, Low-cost enhanced bipolar Hall-effect sensor IC, Digital sinking output type, SOT-89B surface mount package, Available in 1000 units per tape and reel
Product Highlights:
  • Miniature construction: SOT-89B plastic package, on tape and reel for automated assembly
  • Power comsumption of only 5 mA max at 4.5 Vdc for energy efficiency
  • Digital current sinking output
  • Bipolar magnetics for ring magnet applications
  • High output current capability (20 mA)
  • High speed—Operates from 0 kHz to over 100 kHz
  • Broad temperature range of -40 �C to 125 �C [-40 �F to 257 �F]
  • Built-in reverse polarity protection
Search Keywords: SS50AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS50AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423919
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Bipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -110 Gs
  • Maximum Magnetic Sensor Operating Point:
    110 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.5 x 2.5 x 1.25 mm
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS50AT RoHS compliant?
Yes, SS50AT is RoHS compliant.
What is the lead time for SS50AT?
The standard lead time for SS50AT is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,179
Can Ship immediately
Minimum Order Quantity:
100
51 Weeks can ship 9/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$5.52
250
$5.48
500
$5.40
750
$5.26
1,000 +
$5.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!