- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS49E-T2
Description
+
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G at 5 V, Flat TO-92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units per tape-in-box (ammopack) version packaging
Search Keywords: SS49ET2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS49E-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:1 to Vs-1 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.1 x 1.6 x 4.1 mm
-
Typical Operating Supply Voltage:2.7 to 6.5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
2,500
$14.92
5,000
$7.62
7,500
$5.19
10,000 +
$5.08
Click for Quote
Log in
to unlock special pricing