- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS49E
Honeywell
SS49E
Magnetic Hall-Effect Sensor ICs: SS39ET/SS49E/SS59ET Series Low Cost Linear Hall-Effect Sensor IC, Energy Efficient 2.7 Vdc to ...
View Datasheet Accessories Notify Me
- Miniature and sub miniature constructionis perfect for compact space requirements
- Easy PC board interface: Single current sourcing output for common electronic circuits
- Low power consumption of 6 mA at 5 Vdc makes it energy efficient
- Low noise output: Virtually eliminates the need for filtering
- Thin film resistors improve accuracy and provide stable output
- Circuit design flexibility to function within a voltage range of 2.7 Vdc to 6.5 Vdc
- Application flexibility: Responds to either positive or negative Gauss
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS49E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423900
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:1 to Vs-1 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.1 x 1.6 x 4.1 mm
-
Typical Operating Supply Voltage:2.7 to 6.5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 100 °C