Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS496B-SP

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 2.5 mV ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short leads 3,18 mm [0.125 in] long, Surface mounted, Available in 1000 units per tape and reel
Search Keywords: SS496BSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: SS496B-SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Magnetic Type: Linear
Maximum Output Current: 10 mA
Mounting: PCB Surface Mount
Output Type: 0.2 to Vs-0.2 V
Product Type: Analog
Dimension: 4.1 x 1.6 x 3 mm
Typical Operating Supply Voltage: 4.5 to 10.5 V
Termination Type: Gull Wing
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS496B-SP RoHS compliant?
Yes, SS496B-SP is RoHS compliant.
What is the lead time for SS496B-SP?
The standard lead time for SS496B-SP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,460
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.26
25
$3.12
50
$3.09
100
$3.03
250
$2.98
500
$2.94
750
$2.91
1,000 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!