- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- SS496B
Honeywell
SS496B
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Cost-reduced miniature ratiometric linear Hall-effect sensor IC, 2.5 mV ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Small size
- Low power consumption
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:SS496B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:-750 Gs
-
Maximum Magnetic Sensor Operating Point:840 Gs
-
Output Type:0.2 to Vs-0.2 V
-
Output Driver:N/A
-
Product Type:Analog
-
Dimension:4.06 x 1.6 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 10.5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C