help desk software
Image is representational - see mfr. specs

SS496A-T2

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Flat TO92 package, Formed leads 14,99 mm [0.59 in] long, Available in 5000 units tape in box (ammopack) version packaging
Search Keywords: SS496AT2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS496A-T2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    N/A
  • Maximum Magnetic Sensor Operating Point:
    N/A
  • Output Type:
    0.2 to Vs-0.2 V
  • Output Driver:
    N/A
  • Product Type:
    Analog
  • Dimension:
    4.06 x 1.57 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 10.5 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/24/25
Backorder
Price (USD)
Qty
Unit Price
1,250
$24.81
2,500
$12.67
3,750
$8.63
5,000 +
$8.45
Click for Quote
Log in to unlock special pricing