Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

SS496A-SP

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel
Product Highlights:
  • Small size
  • Low power consumption
  • Single current sinking or current sourcing output
  • Linear output for circuit design flexibility
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Responds to either positive or negative gauss
  • Quad Hall sensing element for stable output
Search Keywords: SS496ASP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS496A-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    N/A
  • Maximum Magnetic Sensor Operating Point:
    N/A
  • Output Type:
    0.2 to Vs-0.2 V
  • Output Driver:
    N/A
  • Product Type:
    Analog
  • Dimension:
    4.06 x 1.57 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 10.5 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SS496A-SP RoHS compliant?
Yes, SS496A-SP is RoHS compliant.
What is the lead time for SS496A-SP?
The standard lead time for SS496A-SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$29.60
50
$29.52
100
$29.45
250
$29.38
500
$15.50
750
$10.66
1,000 +
$10.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!